
MSAST31LAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7475KTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.51140 | RM25.57 |
| 100 | RM0.45270 | RM45.27 |
| 500 | RM0.35452 | RM177.26 |
| 1,000 | RM0.32422 | RM324.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29932 | RM598.64 |
| 4,000 | RM0.27884 | RM1,115.36 |
| 6,000 | RM0.26858 | RM1,611.48 |
| 10,000 | RM0.25722 | RM2,572.20 |
| 14,000 | RM0.25058 | RM3,508.12 |
| 20,000 | RM0.24419 | RM4,883.80 |
| 24,000 | RM0.24116 | RM5,787.84 |
| 48,000 | RM0.23097 | RM11,086.56 |
| 50,000 | RM0.23043 | RM11,521.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

