
MSAST329JB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST329JB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST329JB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST329JB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST329JB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST329JB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82800 | RM18.28 |
| 50 | RM1.39640 | RM69.82 |
| 100 | RM1.26320 | RM126.32 |
| 500 | RM1.03898 | RM519.49 |
| 1,000 | RM0.96967 | RM969.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.91264 | RM1,825.28 |
| 4,000 | RM0.86569 | RM3,462.76 |
| 6,000 | RM0.84218 | RM5,053.08 |
| 10,000 | RM0.81611 | RM8,161.10 |
| 14,000 | RM0.80087 | RM11,212.18 |
| 20,000 | RM0.78622 | RM15,724.40 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

