
MSAST32MAB5476MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSAST32MAB5476MPNDT1TR-ND - Tape & Reel (TR) 587-MSAST32MAB5476MPNDT1CT-ND - Cut Tape (CT) 587-MSAST32MAB5476MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32MAB5476MPNDT1 |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32MAB5476MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.12000 | RM31.20 |
| 50 | RM2.45140 | RM122.57 |
| 100 | RM2.24500 | RM224.50 |
| 500 | RM1.89600 | RM948.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.78813 | RM1,788.13 |
| 2,000 | RM1.69930 | RM3,398.60 |
| 3,000 | RM1.65483 | RM4,964.49 |
| 5,000 | RM1.60552 | RM8,027.60 |
| 7,000 | RM1.57669 | RM11,036.83 |
| 10,000 | RM1.54896 | RM15,489.60 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

