
MSAST32NSB7106MTNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7106MTNB25TR-ND - Tape & Reel (TR) 587-MSAST32NSB7106MTNB25CT-ND - Cut Tape (CT) 587-MSAST32NSB7106MTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7106MTNB25 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7106MTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX7R8BB106 | YAGEO | 6,862 | 311-3469-1-ND | RM2.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.65000 | RM2.65 |
| 10 | RM1.64700 | RM16.47 |
| 50 | RM1.25060 | RM62.53 |
| 100 | RM1.12890 | RM112.89 |
| 500 | RM0.92336 | RM461.68 |
| 1,000 | RM0.85984 | RM859.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.80756 | RM1,615.12 |
| 4,000 | RM0.76453 | RM3,058.12 |
| 6,000 | RM0.74299 | RM4,457.94 |
| 10,000 | RM0.71911 | RM7,191.10 |
| 14,000 | RM0.70515 | RM9,872.10 |
| 20,000 | RM0.69172 | RM13,834.40 |
| Unit Price without VAT: | RM2.65000 |
|---|---|
| Unit Price with VAT: | RM2.91500 |

