
MSASU063SCG620JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SCG620JFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SCG620JFNA01CT-ND - Cut Tape (CT) 587-MSASU063SCG620JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SCG620JFNA01 |
Description | CAP CER 62PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SCG620JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.06060 | RM3.03 |
| 100 | RM0.05120 | RM5.12 |
| 500 | RM0.03602 | RM18.01 |
| 1,000 | RM0.03132 | RM31.32 |
| 2,500 | RM0.02641 | RM66.03 |
| 5,000 | RM0.02347 | RM117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01984 | RM297.60 |
| 30,000 | RM0.01807 | RM542.10 |
| 45,000 | RM0.01719 | RM773.55 |
| 75,000 | RM0.01621 | RM1,215.75 |
| 105,000 | RM0.01563 | RM1,641.15 |
| 150,000 | RM0.01508 | RM2,262.00 |
| 180,000 | RM0.01482 | RM2,667.60 |
| 360,000 | RM0.01394 | RM5,018.40 |
| 375,000 | RM0.01390 | RM5,212.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

