
MSASU105SB7473MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB7473MFNB25TR-ND - Tape & Reel (TR) 587-MSASU105SB7473MFNB25CT-ND - Cut Tape (CT) 587-MSASU105SB7473MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7473MFNB25 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7473MFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12680 | RM6.34 |
| 100 | RM0.10910 | RM10.91 |
| 500 | RM0.07912 | RM39.56 |
| 1,000 | RM0.06990 | RM69.90 |
| 2,500 | RM0.06027 | RM150.67 |
| 5,000 | RM0.05447 | RM272.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04970 | RM497.00 |
| 20,000 | RM0.04579 | RM915.80 |
| 30,000 | RM0.04383 | RM1,314.90 |
| 50,000 | RM0.04166 | RM2,083.00 |
| 70,000 | RM0.04039 | RM2,827.30 |
| 100,000 | RM0.03918 | RM3,918.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

