18 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SUJ180JFNA01

DigiKey Part Number
587-MSASU105SUJ180JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SUJ180JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SUJ180JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SUJ180JFNA01
Description
CAP CER 18PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SUJ180JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,134
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23600RM2.36
50RM0.16240RM8.12
100RM0.14030RM14.03
500RM0.10314RM51.57
1,000RM0.09172RM91.72
2,500RM0.07970RM199.25
5,000RM0.07246RM362.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06653RM665.30
20,000RM0.06164RM1,232.80
30,000RM0.05920RM1,776.00
50,000RM0.05649RM2,824.50
70,000RM0.05491RM3,843.70
100,000RM0.05339RM5,339.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300