MSASU168SB7224MTNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.14971
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.14312
Datasheet

Parametric Equivalent


TDK
In Stock: 11,384
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,473
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,374
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.12494
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.11299
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,023
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.11168
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,810
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08853
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU168SB7224MTNB25

DigiKey Part Number
587-MSASU168SB7224MTNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASU168SB7224MTNB25
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU168SB7224MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14312RM572.48
Manufacturers Standard Package
Unit Price without VAT:RM0.14312
Unit Price with VAT:RM0.15743