
MSASU32MAB7106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MAB7106MPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MAB7106MPNA01CT-ND - Cut Tape (CT) 587-MSASU32MAB7106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MAB7106MPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MAB7106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59200 | RM15.92 |
| 50 | RM1.21200 | RM60.60 |
| 100 | RM1.09410 | RM109.41 |
| 500 | RM0.89564 | RM447.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.87610 | RM876.10 |
| 2,000 | RM0.75128 | RM1,502.56 |
| 3,000 | RM0.73950 | RM2,218.50 |
| 5,000 | RM0.72728 | RM3,636.40 |
| 7,000 | RM0.71061 | RM4,974.27 |
| 10,000 | RM0.69405 | RM6,940.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

