1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYT168BLD105MTNA01

DigiKey Part Number
587-MSAYT168BLD105MTNA01TR-ND - Tape & Reel (TR)
587-MSAYT168BLD105MTNA01CT-ND - Cut Tape (CT)
587-MSAYT168BLD105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAYT168BLD105MTNA01
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYT168BLD105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,848
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.92600RM9.26
50RM0.68160RM34.08
100RM0.60680RM60.68
500RM0.48116RM240.58
1,000RM0.44234RM442.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38425RM1,537.00
8,000RM0.36267RM2,901.36
12,000RM0.35186RM4,222.32
20,000RM0.33988RM6,797.60
28,000RM0.33288RM9,320.64
40,000RM0.32614RM13,045.60
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400