68 µH Semi-Shielded Drum Core, Wirewound Inductor 770 mA 546mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T680M

DigiKey Part Number
587-2632-2-ND - Tape & Reel (TR)
587-2632-1-ND - Cut Tape (CT)
587-2632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T680M
Description
FIXED IND 68UH 770MA 546 MOHM
Customer Reference
Detailed Description
68 µH Semi-Shielded Drum Core, Wirewound Inductor 770 mA 546mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
760mA
Shielding
Semi-Shielded
DC Resistance (DCR)
546mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.73700RM7.37
100RM0.60440RM60.44
1,000RM0.49707RM497.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.45064RM901.28
4,000RM0.42491RM1,699.64
6,000RM0.41056RM2,463.36
10,000RM0.39317RM3,931.70
14,000RM0.38214RM5,349.96
20,000RM0.37079RM7,415.80
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100