3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 27.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRM6045T3R3MMRSV

DigiKey Part Number
587-NRM6045T3R3MMRSVTR-ND - Tape & Reel (TR)
587-NRM6045T3R3MMRSVCT-ND - Cut Tape (CT)
587-NRM6045T3R3MMRSVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRM6045T3R3MMRSV
Description
FIXED IND 3.3UH 2.5A 27.6 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 27.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Semi-Shielded
DC Resistance (DCR)
27.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.31600RM13.16
100RM1.08070RM108.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.85876RM1,288.14
3,000RM0.80978RM2,429.34
4,500RM0.78244RM3,520.98
7,500RM0.74935RM5,620.12
10,500RM0.72833RM7,647.47
15,000RM0.70673RM10,600.95
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200