
NRS5024T100MMGJ | |
|---|---|
DigiKey Part Number | 587-6099-2-ND - Tape & Reel (TR) 587-6099-1-ND - Cut Tape (CT) 587-6099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T100MMGJ |
Description | FIXED IND 10UH 1.2A 125 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5024T100MMGJ Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 125mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.76400 | RM7.64 |
| 100 | RM0.62880 | RM62.88 |
| 1,000 | RM0.51709 | RM517.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.47841 | RM1,196.03 |
| 5,000 | RM0.45110 | RM2,255.50 |
| 7,500 | RM0.43587 | RM3,269.02 |
| 12,500 | RM0.41743 | RM5,217.88 |
| 17,500 | RM0.40571 | RM7,099.93 |
| 25,000 | RM0.39367 | RM9,841.75 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

