10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 72.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5040T100MMGJ

DigiKey Part Number
587-NRS5040T100MMGJTR-ND - Tape & Reel (TR)
587-NRS5040T100MMGJCT-ND - Cut Tape (CT)
587-NRS5040T100MMGJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5040T100MMGJ
Description
FIXED IND 10UH 2.1A 72.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 72.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
72.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,699
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.77600RM7.76
25RM0.71720RM17.93
50RM0.67620RM33.81
100RM0.63710RM63.71
250RM0.58960RM147.40
500RM0.55578RM277.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.50629RM759.44
3,000RM0.47737RM1,432.11
4,500RM0.46124RM2,075.58
7,500RM0.44171RM3,312.82
10,500RM0.42930RM4,507.65
15,000RM0.41654RM6,248.10
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500