


NRS5040T100MMGJV | |
|---|---|
DigiKey Part Number | 587-3607-2-ND - Tape & Reel (TR) 587-3607-1-ND - Cut Tape (CT) 587-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T100MMGJV |
Description | FIXED IND 10UH 2.1A 72.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 72.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T100MMGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 72.8mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.32000 | RM13.20 |
| 25 | RM1.22280 | RM30.57 |
| 50 | RM1.15280 | RM57.64 |
| 100 | RM1.08670 | RM108.67 |
| 250 | RM1.00532 | RM251.33 |
| 500 | RM0.94788 | RM473.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.86347 | RM1,295.20 |
| 3,000 | RM0.81421 | RM2,442.63 |
| 4,500 | RM0.78673 | RM3,540.29 |
| 7,500 | RM0.75345 | RM5,650.88 |
| 10,500 | RM0.73232 | RM7,689.36 |
| 15,000 | RM0.71059 | RM10,658.85 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

