22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard
NR Series, SMD

NRS5040T220MMGKV

DigiKey Part Number
587-3608-2-ND - Tape & Reel (TR)
587-3608-1-ND - Cut Tape (CT)
587-3608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5040T220MMGKV
Description
FIXED IND 22UH 1.4A 163.8 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 163.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5040T220MMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
163.8mOhm Max
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,742
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.32000RM13.20
25RM1.22280RM30.57
50RM1.15280RM57.64
100RM1.08670RM108.67
250RM1.00532RM251.33
500RM0.94788RM473.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.86347RM1,295.20
3,000RM0.81421RM2,442.63
4,500RM0.78673RM3,540.29
7,500RM0.75345RM5,650.88
10,500RM0.73232RM7,689.36
15,000RM0.71059RM10,658.85
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200