47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.15 A 274.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T470MMGKV

DigiKey Part Number
587-3645-2-ND - Tape & Reel (TR)
587-3645-1-ND - Cut Tape (CT)
587-3645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T470MMGKV
Description
FIXED IND 47UH 1.15A 274.3 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.15 A 274.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T470MMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
274.3mOhm Max
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,175
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.45400RM14.54
25RM1.34600RM33.65
50RM1.26860RM63.43
100RM1.19580RM119.58
250RM1.10620RM276.55
500RM1.04292RM521.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.95009RM1,425.13
3,000RM0.89589RM2,687.67
4,500RM0.86566RM3,895.47
7,500RM0.82905RM6,217.88
10,500RM0.80581RM8,461.01
15,000RM0.78191RM11,728.65
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700