
NS10145T150MNA | |
|---|---|
DigiKey Part Number | 587-3118-2-ND - Tape & Reel (TR) 587-3118-1-ND - Cut Tape (CT) 587-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T150MNA |
Description | FIXED IND 15UH 3A 45.6 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 45.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T150MNA Models |
Category | Current - Saturation (Isat) 3.44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.69000 | RM2.69 |
| 10 | RM2.20800 | RM22.08 |
| 100 | RM1.81620 | RM181.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.58434 | RM792.17 |
| 1,000 | RM1.49389 | RM1,493.89 |
| 1,500 | RM1.44341 | RM2,165.12 |
| 2,500 | RM1.38233 | RM3,455.83 |
| 3,500 | RM1.34353 | RM4,702.35 |
| 5,000 | RM1.30361 | RM6,518.05 |
| Unit Price without VAT: | RM2.69000 |
|---|---|
| Unit Price with VAT: | RM2.95900 |

