
NS10165T100MNA | |
|---|---|
DigiKey Part Number | 587-3144-2-ND - Tape & Reel (TR) 587-3144-1-ND - Cut Tape (CT) 587-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10165T100MNA |
Description | FIXED IND 10UH 4.66A 20.4 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.66 A 20.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10165T100MNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.42300 | RM24.23 |
| 100 | RM1.99210 | RM199.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.73754 | RM868.77 |
| 1,000 | RM1.63833 | RM1,638.33 |
| 1,500 | RM1.58301 | RM2,374.51 |
| 2,500 | RM1.51602 | RM3,790.05 |
| 3,500 | RM1.47348 | RM5,157.18 |
| 5,000 | RM1.42972 | RM7,148.60 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

