500 mF (EDLC) Supercapacitor 2.5 V Nonstandard SMD 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS2126FR2R5504

DigiKey Part Number
587-2912-ND
Manufacturer
Manufacturer Product Number
PAS2126FR2R5504
Description
CAP 500MF 20% 2.5V SMD
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 2.5 V Nonstandard SMD 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
500 mF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Size / Dimension
1.024" L x 0.787" W (26.00mm x 20.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.