


QMK212SD101KD-T | |
|---|---|
DigiKey Part Number | 587-QMK212SD101KD-TTR-ND - Tape & Reel (TR) 587-QMK212SD101KD-TCT-ND - Cut Tape (CT) 587-QMK212SD101KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212SD101KD-T |
Description | CAP CER 100PF 250V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212SD101KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61100 | RM6.11 |
| 50 | RM0.44040 | RM22.02 |
| 100 | RM0.38850 | RM38.85 |
| 500 | RM0.30086 | RM150.43 |
| 1,000 | RM0.27395 | RM273.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23356 | RM934.24 |
| 8,000 | RM0.21858 | RM1,748.64 |
| 12,000 | RM0.21108 | RM2,532.96 |
| 20,000 | RM0.20276 | RM4,055.20 |
| 28,000 | RM0.19790 | RM5,541.20 |
| 40,000 | RM0.19323 | RM7,729.20 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

