0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMK316B7473KL-T

DigiKey Part Number
587-QMK316B7473KL-TTR-ND - Tape & Reel (TR)
587-QMK316B7473KL-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QMK316B7473KL-T
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK316B7473KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.84300RM8.43
50RM0.61860RM30.93
100RM0.54960RM54.96
500RM0.43380RM216.90
1,000RM0.39798RM397.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36855RM737.10
4,000RM0.34433RM1,377.32
6,000RM0.33220RM1,993.20
10,000RM0.31877RM3,187.70
14,000RM0.31091RM4,352.74
20,000RM0.30336RM6,067.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200