0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325B7104MNHT

DigiKey Part Number
QMK325B7104MNHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK325B7104MNHT
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
QMK325B7104MNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.68154RM1,363.08
Manufacturers Standard Package
Unit Price without VAT:RM0.68154
Unit Price with VAT:RM0.74969