Upgrade



QMK325B7473MNHT | |
|---|---|
DigiKey Part Number | QMK325B7473MNHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK325B7473MNHT |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | QMK325B7473MNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.62239 | RM5,244.78 |
| Unit Price without VAT: | RM2.62239 |
|---|---|
| Unit Price with VAT: | RM2.88463 |


