
RAHTK221M1TEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK221M1TEH0002ETR-ND - Tape & Reel (TR) 587-RAHTK221M1TEH0002ECT-ND - Cut Tape (CT) 587-RAHTK221M1TEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK221M1TEH0002E |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK221M1TEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Applications General Purpose |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.70100 | RM57.01 |
| 50 | RM4.46080 | RM223.04 |
| 100 | RM4.06960 | RM406.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.39684 | RM1,698.42 |
| 1,000 | RM3.18510 | RM3,185.10 |
| 1,500 | RM3.07824 | RM4,617.36 |
| 2,500 | RM2.95918 | RM7,397.95 |
| 3,500 | RM2.88920 | RM10,112.20 |
| 5,000 | RM2.82161 | RM14,108.05 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

