
RAHVK101M1TDE7002E | |
|---|---|
DigiKey Part Number | 587-RAHVK101M1TDE7002ETR-ND - Tape & Reel (TR) 587-RAHVK101M1TDE7002ECT-ND - Cut Tape (CT) 587-RAHVK101M1TDE7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK101M1TDE7002E |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK101M1TDE7002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.03500 | RM40.35 |
| 50 | RM3.11580 | RM155.79 |
| 100 | RM2.82500 | RM282.50 |
| 500 | RM2.32396 | RM1,161.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.16621 | RM2,166.21 |
| 2,000 | RM2.03517 | RM4,070.34 |
| 3,000 | RM1.96905 | RM5,907.15 |
| 5,000 | RM1.89537 | RM9,476.85 |
| 7,000 | RM1.85208 | RM12,964.56 |
| 10,000 | RM1.81026 | RM18,102.60 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

