
RAHVK220M1UDC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK220M1UDC8002ETR-ND - Tape & Reel (TR) 587-RAHVK220M1UDC8002ECT-ND - Cut Tape (CT) 587-RAHVK220M1UDC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M1UDC8002E |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK220M1UDC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.77000 | RM5.77 |
| 10 | RM3.71700 | RM37.17 |
| 50 | RM2.86060 | RM143.03 |
| 100 | RM2.58920 | RM258.92 |
| 500 | RM2.12250 | RM1,061.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.97547 | RM1,975.47 |
| 2,000 | RM1.85332 | RM3,706.64 |
| 3,000 | RM1.79171 | RM5,375.13 |
| 5,000 | RM1.72302 | RM8,615.10 |
| 7,000 | RM1.68266 | RM11,778.62 |
| 10,000 | RM1.64367 | RM16,436.70 |
| Unit Price without VAT: | RM5.77000 |
|---|---|
| Unit Price with VAT: | RM6.34700 |

