220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK221M1TEH0002E

DigiKey Part Number
587-RAHVK221M1TEH0002ETR-ND - Tape & Reel (TR)
587-RAHVK221M1TEH0002ECT-ND - Cut Tape (CT)
587-RAHVK221M1TEH0002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK221M1TEH0002E
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK221M1TEH0002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
6000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.76000RM7.76
10RM5.07100RM50.71
50RM3.95020RM197.51
100RM3.59640RM359.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.98738RM1,493.69
1,000RM2.79567RM2,795.67
1,500RM2.69890RM4,048.35
2,500RM2.59107RM6,477.68
3,500RM2.52769RM8,846.92
5,000RM2.46648RM12,332.40
Manufacturers Standard Package
Unit Price without VAT:RM7.76000
Unit Price with VAT:RM8.53600