
RAHVK271M1GFH0002EX | |
|---|---|
DigiKey Part Number | 587-RAHVK271M1GFH0002EXTR-ND - Tape & Reel (TR) 587-RAHVK271M1GFH0002EXCT-ND - Cut Tape (CT) 587-RAHVK271M1GFH0002EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK271M1GFH0002EX |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK271M1GFH0002EX Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.90000 | RM8.90 |
| 10 | RM5.86300 | RM58.63 |
| 50 | RM4.59400 | RM229.70 |
| 100 | RM4.19370 | RM419.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.50440 | RM1,752.20 |
| 1,000 | RM3.28746 | RM3,287.46 |
| 1,500 | RM3.17801 | RM4,767.02 |
| 2,500 | RM3.05604 | RM7,640.10 |
| 3,500 | RM2.98437 | RM10,445.30 |
| 5,000 | RM2.91514 | RM14,575.70 |
| Unit Price without VAT: | RM8.90000 |
|---|---|
| Unit Price with VAT: | RM9.79000 |

