47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK470M1GDC8002E

DigiKey Part Number
587-RAHVK470M1GDC8002ETR-ND - Tape & Reel (TR)
587-RAHVK470M1GDC8002ECT-ND - Cut Tape (CT)
587-RAHVK470M1GDC8002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK470M1GDC8002E
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK470M1GDC8002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.70800RM37.08
50RM2.85340RM142.67
100RM2.58270RM258.27
500RM2.11712RM1,058.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.97047RM1,970.47
2,000RM1.84863RM3,697.26
3,000RM1.78717RM5,361.51
5,000RM1.71866RM8,593.30
7,000RM1.67840RM11,748.80
10,000RM1.63951RM16,395.10
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500