
RAHVK470M1UEF7002E | |
|---|---|
DigiKey Part Number | 587-RAHVK470M1UEF7002ETR-ND - Tape & Reel (TR) 587-RAHVK470M1UEF7002ECT-ND - Cut Tape (CT) 587-RAHVK470M1UEF7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK470M1UEF7002E |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK470M1UEF7002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.17000 | RM7.17 |
| 10 | RM4.66500 | RM46.65 |
| 50 | RM3.62240 | RM181.12 |
| 100 | RM3.29270 | RM329.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.72546 | RM1,362.73 |
| 1,000 | RM2.54686 | RM2,546.86 |
| 1,500 | RM2.45675 | RM3,685.12 |
| 2,500 | RM2.35631 | RM5,890.78 |
| 3,500 | RM2.29728 | RM8,040.48 |
| 5,000 | RM2.24027 | RM11,201.35 |
| Unit Price without VAT: | RM7.17000 |
|---|---|
| Unit Price with VAT: | RM7.88700 |

