
RAHVX151M1UFK5002X | |
|---|---|
DigiKey Part Number | 587-RAHVX151M1UFK5002XTR-ND - Tape & Reel (TR) 587-RAHVX151M1UFK5002XCT-ND - Cut Tape (CT) 587-RAHVX151M1UFK5002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX151M1UFK5002X |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX151M1UFK5002X Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.66000 | RM11.66 |
| 10 | RM7.78200 | RM77.82 |
| 50 | RM6.16760 | RM308.38 |
| 100 | RM5.65860 | RM565.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.88333 | RM1,953.33 |
| 800 | RM4.59109 | RM3,672.87 |
| 1,200 | RM4.44367 | RM5,332.40 |
| 2,000 | RM4.27934 | RM8,558.68 |
| 2,800 | RM4.18275 | RM11,711.70 |
| 4,000 | RM4.08948 | RM16,357.92 |
| Unit Price without VAT: | RM11.66000 |
|---|---|
| Unit Price with VAT: | RM12.82600 |

