390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVX391M1GFK5002X

DigiKey Part Number
587-RAHVX391M1GFK5002XTR-ND - Tape & Reel (TR)
587-RAHVX391M1GFK5002XCT-ND - Cut Tape (CT)
587-RAHVX391M1GFK5002XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVX391M1GFK5002X
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
RAHVX391M1GFK5002X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
390 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
18mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.66000RM11.66
10RM7.78200RM77.82
50RM6.16760RM308.38
100RM5.65860RM565.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.88333RM1,953.33
800RM4.59109RM3,672.87
1,200RM4.44367RM5,332.40
2,000RM4.27934RM8,558.68
2,800RM4.18275RM11,711.70
4,000RM4.08948RM16,357.92
Manufacturers Standard Package
Unit Price without VAT:RM11.66000
Unit Price with VAT:RM12.82600