Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMF212B7474KGHT | |
|---|---|
DigiKey Part Number | 587-6526-2-ND - Tape & Reel (TR) 587-6526-1-ND - Cut Tape (CT) 587-6526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7474KGHT |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7474KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45540 | RM22.77 |
| 100 | RM0.40230 | RM40.23 |
| 500 | RM0.31228 | RM156.14 |
| 1,000 | RM0.28455 | RM284.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25032 | RM750.96 |
| 6,000 | RM0.23359 | RM1,401.54 |
| 9,000 | RM0.22521 | RM2,026.89 |
| 15,000 | RM0.21593 | RM3,238.95 |
| 21,000 | RM0.21050 | RM4,420.50 |
| 30,000 | RM0.20529 | RM6,158.70 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |



-1,45mm.jpg)


