TMF212B7474KGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.23840
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.14749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.23597
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,980
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.72778
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.07611
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMF212B7474KGHT

DigiKey Part Number
587-6526-2-ND - Tape & Reel (TR)
587-6526-1-ND - Cut Tape (CT)
587-6526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF212B7474KGHT
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF212B7474KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.63000RM6.30
50RM0.45540RM22.77
100RM0.40230RM40.23
500RM0.31228RM156.14
1,000RM0.28455RM284.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.25032RM750.96
6,000RM0.23359RM1,401.54
9,000RM0.22521RM2,026.89
15,000RM0.21593RM3,238.95
21,000RM0.21050RM4,420.50
30,000RM0.20529RM6,158.70
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600