


TMF316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-6486-2-ND - Tape & Reel (TR) 587-6486-1-ND - Cut Tape (CT) 587-6486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF316AB7475KLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF316AB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 50 | RM0.87780 | RM43.89 |
| 100 | RM0.78640 | RM78.64 |
| 500 | RM0.63190 | RM315.95 |
| 1,000 | RM0.58414 | RM584.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54488 | RM1,089.76 |
| 4,000 | RM0.51260 | RM2,050.40 |
| 6,000 | RM0.49642 | RM2,978.52 |
| 10,000 | RM0.47849 | RM4,784.90 |
| 14,000 | RM0.46802 | RM6,552.28 |
| 20,000 | RM0.45793 | RM9,158.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

