Parametric Equivalent
Parametric Equivalent



TMK042CG060BD-W | |
|---|---|
DigiKey Part Number | 587-5715-2-ND - Tape & Reel (TR) 587-5715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG060BD-W |
Description | CAP CER 6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG060BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11500 | RM5.75 |
| 100 | RM0.09890 | RM9.89 |
| 500 | RM0.07140 | RM35.70 |
| 1,000 | RM0.06296 | RM62.96 |
| 2,500 | RM0.05412 | RM135.30 |
| 5,000 | RM0.04880 | RM244.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.03789 | RM1,515.60 |
| 80,000 | RM0.03546 | RM2,836.80 |
| 120,000 | RM0.03424 | RM4,108.80 |
| 200,000 | RM0.03289 | RM6,578.00 |
| 280,000 | RM0.03210 | RM8,988.00 |
| 400,000 | RM0.03135 | RM12,540.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



