10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG100DD-W

DigiKey Part Number
587-5755-2-ND - Tape & Reel (TR)
587-5755-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG100DD-W
Description
CAP CER 10PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG100DD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.5pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,017
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.11500RM1.15
50RM0.07580RM3.79
100RM0.06480RM6.48
500RM0.04566RM22.83
1,000RM0.03990RM39.90
2,500RM0.03383RM84.58
5,000RM0.03019RM150.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.02272RM908.80
80,000RM0.02106RM1,684.80
120,000RM0.02023RM2,427.60
200,000RM0.01931RM3,862.00
280,000RM0.01877RM5,255.60
400,000RM0.01825RM7,300.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000