


TMK063CG201JTHF | |
|---|---|
DigiKey Part Number | 587-5394-2-ND - Tape & Reel (TR) 587-5394-1-ND - Cut Tape (CT) 587-5394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG201JTHF |
Description | CAP CER 200PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG201JTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08200 | RM4.10 |
| 100 | RM0.06930 | RM6.93 |
| 500 | RM0.04932 | RM24.66 |
| 1,000 | RM0.04314 | RM43.14 |
| 2,500 | RM0.03666 | RM91.65 |
| 5,000 | RM0.03277 | RM163.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02798 | RM419.70 |
| 30,000 | RM0.02564 | RM769.20 |
| 45,000 | RM0.02447 | RM1,101.15 |
| 75,000 | RM0.02318 | RM1,738.50 |
| 105,000 | RM0.02242 | RM2,354.10 |
| 150,000 | RM0.02169 | RM3,253.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

