



TMK105ABJ474KV-F | |
|---|---|
DigiKey Part Number | 587-5946-2-ND - Tape & Reel (TR) 587-5946-1-ND - Cut Tape (CT) 587-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105ABJ474KV-F |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105ABJ474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.24940 | RM24.94 |
| 500 | RM0.18880 | RM94.40 |
| 1,000 | RM0.17017 | RM170.17 |
| 2,500 | RM0.15054 | RM376.35 |
| 5,000 | RM0.13873 | RM693.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12900 | RM1,290.00 |
| 20,000 | RM0.12101 | RM2,420.20 |
| 30,000 | RM0.11700 | RM3,510.00 |
| 50,000 | RM0.11256 | RM5,628.00 |
| 70,000 | RM0.10997 | RM7,697.90 |
| 100,000 | RM0.10748 | RM10,748.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

