1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105AC6105MV-F

DigiKey Part Number
587-5055-2-ND - Tape & Reel (TR)
587-5055-1-ND - Cut Tape (CT)
587-5055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105AC6105MV-F
Description
CAP CER 1UF 25V X6S 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105AC6105MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,548
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.51600RM5.16
50RM0.36960RM18.48
100RM0.32510RM32.51
500RM0.24940RM124.70
1,000RM0.22616RM226.16
2,500RM0.20165RM504.12
5,000RM0.18691RM934.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17477RM1,747.70
20,000RM0.16478RM3,295.60
30,000RM0.15978RM4,793.40
50,000RM0.15423RM7,711.50
70,000RM0.15099RM10,569.30
100,000RM0.14787RM14,787.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100