


TMK105B7223KVHF | |
|---|---|
DigiKey Part Number | 587-TMK105B7223KVHFTR-ND - Tape & Reel (TR) 587-TMK105B7223KVHFCT-ND - Cut Tape (CT) 587-TMK105B7223KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7223KVHF |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7223KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08550 | RM8.55 |
| 500 | RM0.06122 | RM30.61 |
| 1,000 | RM0.05382 | RM53.82 |
| 2,500 | RM0.04602 | RM115.05 |
| 5,000 | RM0.04135 | RM206.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03751 | RM375.10 |
| 20,000 | RM0.03436 | RM687.20 |
| 30,000 | RM0.03278 | RM983.40 |
| 50,000 | RM0.03103 | RM1,551.50 |
| 70,000 | RM0.03001 | RM2,100.70 |
| 100,000 | RM0.02903 | RM2,903.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

