


TMK105BJ104KVHF | |
|---|---|
DigiKey Part Number | 587-3808-2-ND - Tape & Reel (TR) 587-3808-1-ND - Cut Tape (CT) 587-3808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ104KVHF |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | TMK105BJ104KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09610 | RM9.61 |
| 500 | RM0.06918 | RM34.59 |
| 1,000 | RM0.06095 | RM60.95 |
| 2,500 | RM0.05234 | RM130.85 |
| 5,000 | RM0.04716 | RM235.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04291 | RM429.10 |
| 20,000 | RM0.03941 | RM788.20 |
| 30,000 | RM0.03766 | RM1,129.80 |
| 50,000 | RM0.03572 | RM1,786.00 |
| 70,000 | RM0.03459 | RM2,421.30 |
| 100,000 | RM0.03350 | RM3,350.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

