TMK105BJ104MVHF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 9,489
Unit Price: RM0.39000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: RM0.05003
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02191
Datasheet

Parametric Equivalent


TDK
In Stock: 6,746
Unit Price: RM0.47000
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ104MVHF

DigiKey Part Number
TMK105BJ104MVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK105BJ104MVHF
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
TMK105BJ104MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02191RM219.10
Manufacturers Standard Package
Unit Price without VAT:RM0.02191
Unit Price with VAT:RM0.02410