



TMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-3245-2-ND - Tape & Reel (TR) 587-3245-1-ND - Cut Tape (CT) 587-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ105MV-F |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ105MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27700 | RM2.77 |
| 50 | RM0.19200 | RM9.60 |
| 100 | RM0.16630 | RM16.63 |
| 500 | RM0.12332 | RM61.66 |
| 1,000 | RM0.11009 | RM110.09 |
| 2,500 | RM0.09616 | RM240.40 |
| 5,000 | RM0.08779 | RM438.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08091 | RM809.10 |
| 20,000 | RM0.07525 | RM1,505.00 |
| 30,000 | RM0.07241 | RM2,172.30 |
| 50,000 | RM0.06928 | RM3,464.00 |
| 70,000 | RM0.06744 | RM4,720.80 |
| 100,000 | RM0.06568 | RM6,568.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

