


TMK107ABJ225MA-T | |
|---|---|
DigiKey Part Number | 587-6293-2-ND - Tape & Reel (TR) 587-6293-1-ND - Cut Tape (CT) 587-6293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107ABJ225MA-T |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107ABJ225MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22620 | RM11.31 |
| 100 | RM0.19660 | RM19.66 |
| 500 | RM0.14688 | RM73.44 |
| 1,000 | RM0.13164 | RM131.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10885 | RM435.40 |
| 8,000 | RM0.10040 | RM803.20 |
| 12,000 | RM0.09617 | RM1,154.04 |
| 20,000 | RM0.09148 | RM1,829.60 |
| 28,000 | RM0.08875 | RM2,485.00 |
| 40,000 | RM0.08611 | RM3,444.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

