


TMK212B7105KGHTR | |
|---|---|
DigiKey Part Number | 587-6357-2-ND - Tape & Reel (TR) 587-6357-1-ND - Cut Tape (CT) 587-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105KGHTR |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7105KGHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44100 | RM4.41 |
| 50 | RM0.31360 | RM15.68 |
| 100 | RM0.27460 | RM27.46 |
| 500 | RM0.20914 | RM104.57 |
| 1,000 | RM0.18888 | RM188.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16394 | RM491.82 |
| 6,000 | RM0.15177 | RM910.62 |
| 9,000 | RM0.14567 | RM1,311.03 |
| 15,000 | RM0.13891 | RM2,083.65 |
| 21,000 | RM0.13497 | RM2,834.37 |
| 30,000 | RM0.13117 | RM3,935.10 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

