


TMK212BJ474KD-T | |
|---|---|
DigiKey Part Number | 587-1290-2-ND - Tape & Reel (TR) 587-1290-1-ND - Cut Tape (CT) 587-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ474KD-T |
Description | CAP CER 0.47UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ474KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.16710 | RM16.71 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11071 | RM110.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09085 | RM363.40 |
| 8,000 | RM0.08348 | RM667.84 |
| 12,000 | RM0.07980 | RM957.60 |
| 20,000 | RM0.07572 | RM1,514.40 |
| 28,000 | RM0.07334 | RM2,053.52 |
| 40,000 | RM0.07105 | RM2,842.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

