10000 pF ±5% 25V Ceramic Capacitor 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212SD103JD-T

DigiKey Part Number
TMK212SD103JD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK212SD103JD-T
Description
CAP CER 10000PF 25V 0805
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor 0805 (2012 Metric)
EDA/CAD Models
TMK212SD103JD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31558RM1,262.32
Manufacturers Standard Package
Unit Price without VAT:RM0.31558
Unit Price with VAT:RM0.34714