


TMK316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-3485-2-ND - Tape & Reel (TR) 587-3485-1-ND - Cut Tape (CT) 587-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7106KLHT |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7106KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89000 | RM8.90 |
| 50 | RM0.65400 | RM32.70 |
| 100 | RM0.58190 | RM58.19 |
| 500 | RM0.46058 | RM230.29 |
| 1,000 | RM0.42312 | RM423.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39229 | RM784.58 |
| 4,000 | RM0.36691 | RM1,467.64 |
| 6,000 | RM0.35422 | RM2,125.32 |
| 10,000 | RM0.34014 | RM3,401.40 |
| 14,000 | RM0.33192 | RM4,646.88 |
| 20,000 | RM0.32401 | RM6,480.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

